LM393NG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 289,623
Unit Price: $0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,109
Unit Price: $0.40000
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: $10.82000
Datasheet

Similar


Texas Instruments
In Stock: 11,264
Unit Price: $0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 1,406
Unit Price: $3.40000
Datasheet

Similar


Texas Instruments
In Stock: 4,500
Unit Price: $0.91000
Datasheet

Similar


Texas Instruments
In Stock: 4,760
Unit Price: $1.57000
Datasheet

Similar


Texas Instruments
In Stock: 12,275
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 10,631
Unit Price: $0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 10,589
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 5,118
Unit Price: $0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 30,158
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 114,595
Unit Price: $0.57000
Datasheet

Similar


STMicroelectronics
In Stock: 31,127
Unit Price: $0.76000
Datasheet

LM393NG

DigiKey Part Number
LM393NGOS-ND
Manufacturer
Manufacturer Product Number
LM393NG
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM393NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number

Other Suppliers on DigiKey

63,320In Stock
Ships from Rochester Electronics, LLC
50In Stock
Ships from Flip Electronics