LM393DG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 9,102
Unit Price: $1.67000
Datasheet

Upgrade


Texas Instruments
In Stock: 16,098
Unit Price: $0.97000
Datasheet

Upgrade


Texas Instruments
In Stock: 13,679
Unit Price: $0.41000
Datasheet

Upgrade


Texas Instruments
In Stock: 5,000
Unit Price: $0.14665
Datasheet

Upgrade


Texas Instruments
In Stock: 13,708
Unit Price: $0.36000
Datasheet

Upgrade


STMicroelectronics
In Stock: 17,970
Unit Price: $0.59000
Datasheet

Upgrade


Texas Instruments
In Stock: 13,493
Unit Price: $2.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.19725
Datasheet

Similar


Diodes Incorporated
In Stock: 3,987
Unit Price: $0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,000
Unit Price: $0.09890
Datasheet

Similar


Diodes Incorporated
In Stock: 5,837
Unit Price: $0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,586
Unit Price: $0.39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12,108
Unit Price: $0.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,475
Unit Price: $0.61000
Datasheet

LM393DG

DigiKey Part Number
LM393DGOS-ND
Manufacturer
Manufacturer Product Number
LM393DG
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number