USD

Obsolete item.
TO-92-3 Formed Leads

KSD261CGTA

Digi-Key Part Number
KSD261CGTACT-ND - Cut Tape (CT)
KSD261CGTATB-ND - Tape & Box (TB)
Manufacturer
ON Semiconductor
Manufacturer Product Number
KSD261CGTA
Supplier
Description
TRANS NPN 20V 0.5A TO-92
Detailed Description
Bipolar (BJT) Transistor NPN 20V 500mA 500mW Through Hole TO-92-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
20V
Power - Max
500mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
KSD261CGTA-ND
KSD261CGTATB
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KSD1616AGTAON Semiconductor4,509KSD1616AGTACT-ND$0.45000Direct