USD

TO-277-3
FSV12100V
Digi-Key Part Number
FSV12100VTR-ND - Tape & Reel (TR)
FSV12100VCT-ND - Cut Tape (CT)
FSV12100VDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FSV12100V
Supplier
Description
DIODE SCHOTTKY 100V 12A TO277-3
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Diode Schottky 100V 12A Surface Mount TO-277-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
12A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
1124pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
100V
Reverse Recovery Time (trr)
27.33ns
Voltage - Forward (Vf) (Max) @ If
670mV @ 12A
Current - Reverse Leakage @ Vr
100µA @ 100V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,361 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.