USD

cms-photo-not-available

FDN337N

Digi-Key Part Number
2156-FDN337N-OS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
FDN337N
Supplier
Description
SMALL SIGNAL FIELD-EFFECT TRANSI
Detailed Description
N-Channel 2.2A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
30 V
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 10 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names2156-FDN337N-OS
Standard Package1
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SI2304-TPMicro Commercial Co1,656353-SI2304-TPCT-ND$0.45000Similar
AO3434AAlpha & Omega Semiconductor Inc.4,125785-1460-1-ND$0.41000Similar
RTR040N03TLRohm Semiconductor71,645RTR040N03TLCT-ND$0.46000Similar
SI2316BDS-T1-E3Vishay Siliconix4,553SI2316BDS-T1-E3CT-ND$0.62000Similar
BSS306NH6327XTSA1Infineon Technologies2,114BSS306NH6327XTSA1CT-ND$0.50000Similar