USD

Obsolete item.
8-UFQFN
FAN256L8X
Digi-Key Part Number
FAN256L8XFSTR-ND - Tape & Reel (TR)
FAN256L8XFSCT-ND - Cut Tape (CT)
FAN256L8XFSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
FAN256L8X
Supplier
Description
IC COMPARATOR DUAL LV 8-MICROPAK
Detailed Description
Comparator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V, ±0.8V ~ 2.75V
Voltage - Input Offset (Max)
15mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
68db CMRR, 80db PSRR
Propagation Delay (Max)
400ns (Typ)
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-UFQFN
Mounting Type
Surface Mount
Supplier Device Package
8-MicroPak™
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 4,529

4,529 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
FAN256L8X-ND
FAN256L8XFSTR
Standard Package5,000