USD

2-X3DFN
ESDM3551MXT5G
Digi-Key Part Number
ESDM3551MXT5GOSTR-ND - Tape & Reel (TR)
ESDM3551MXT5GOSCT-ND - Cut Tape (CT)
ESDM3551MXT5GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
ESDM3551MXT5G
Supplier
Description
TVS DIODE 5.5V 8.2V 2X3DFN
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
8.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-X3DFN (0.62x0.32)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
8.2V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
-
Applications
USB
Capacitance @ Frequency
21pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
2-X3DFN (0.62x0.32)
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,523 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.31000$0.31
10$0.21700$2.17
100$0.10850$10.85
500$0.06628$33.14
1,000$0.04820$48.20
2,000$0.04579$91.58
5,000$0.04338$216.90
Additional Resources
AttributeDescription
Other Names
ESDM3551MXT5G-ND
ESDM3551MXT5GOSTR
Standard Package10,000