USD

8-UDFN_517AZ
CAT24C256HU4IGT3
Digi-Key Part Number
CAT24C256HU4IGT3OSTR-ND - Tape & Reel (TR)
CAT24C256HU4IGT3OSCT-ND - Cut Tape (CT)
CAT24C256HU4IGT3OSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
CAT24C256HU4IGT3
Supplier
Description
IC EEPROM 256K I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
EEPROM Memory IC 256Kb (32K x 8) I²C 8-UDFN-EP (2x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
256Kb (32K x 8)
Memory Interface
I²C
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN-EP (2x3)
Clock Frequency
1 MHz
Access Time
500 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,384 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
CAT24C256HU4IGT3-ND
CAT24C256HU4IGT3OSTR
Standard Package3,000