
BC847CLT3G | |
|---|---|
DigiKey Part Number | BC847CLT3GOSTR-ND - Tape & Reel (TR) BC847CLT3GOSCT-ND - Cut Tape (CT) BC847CLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CLT3G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06600 | $0.66 |
| 100 | $0.04020 | $4.02 |
| 500 | $0.02892 | $14.46 |
| 1,000 | $0.02523 | $25.23 |
| 2,000 | $0.02212 | $44.24 |
| 5,000 | $0.01873 | $93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01662 | $166.20 |
| 20,000 | $0.01485 | $297.00 |
| 30,000 | $0.01394 | $418.20 |
| 50,000 | $0.01292 | $646.00 |
| 70,000 | $0.01232 | $862.40 |
| 100,000 | $0.01173 | $1,173.00 |
| 250,000 | $0.01044 | $2,610.00 |
| 500,000 | $0.00965 | $4,825.00 |
| 1,000,000 | $0.00898 | $8,980.00 |








