Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CLT1G | |
|---|---|
DigiKey Part Number | BC847CLT1GOSTR-ND - Tape & Reel (TR) BC847CLT1GOSCT-ND - Cut Tape (CT) BC847CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CLT1G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06900 | $0.69 |
| 100 | $0.04220 | $4.22 |
| 500 | $0.03042 | $15.21 |
| 1,000 | $0.02655 | $26.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02162 | $64.86 |
| 6,000 | $0.01913 | $114.78 |
| 9,000 | $0.01785 | $160.65 |
| 15,000 | $0.01641 | $246.15 |
| 21,000 | $0.01556 | $326.76 |
| 30,000 | $0.01473 | $441.90 |
| 75,000 | $0.01291 | $968.25 |
| 150,000 | $0.01178 | $1,767.00 |
| 300,000 | $0.01083 | $3,249.00 |














