USD

SOT-563-6_463A
BC847CDXV6T1G
Digi-Key Part Number
BC847CDXV6T1GOSTR-ND - Tape & Reel (TR)
BC847CDXV6T1GOSCT-ND - Cut Tape (CT)
BC847CDXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
BC847CDXV6T1G
Supplier
Description
TRANS 2NPN 45V 0.1A SOT563
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 500mW Surface Mount SOT-563
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
500mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20,153 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.34000$0.34
10$0.27800$2.78
25$0.23320$5.83
100$0.11400$11.40
500$0.09506$47.53
1,000$0.06605$66.05
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BC847CDXV6T1G-ND
BC847CDXV6T1GOSTR
Standard Package4,000