USD

SC-70-6,SC-88,SOT-363_419B−02
SC-70-6,SC-88,SOT-363_419B−02
SC-88
BC847CDW1T1G
Digi-Key Part Number
BC847CDW1T1GOSTR-ND - Tape & Reel (TR)
BC847CDW1T1GOSCT-ND - Cut Tape (CT)
BC847CDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
BC847CDW1T1G
Supplier
Description
TRANS 2NPN 45V 0.1A SOT363
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
380mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,341 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BC847CDW1T1G-ND
BC847CDW1T1GOSTR
Standard Package3,000