USD

SOT-23-3,TO-236-3,Micro3,SSD3,SST3
BC847BLT3G
Digi-Key Part Number
BC847BLT3GOSTR-ND - Tape & Reel (TR)
BC847BLT3GOSCT-ND - Cut Tape (CT)
BC847BLT3GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
BC847BLT3G
Supplier
Description
TRANS NPN 45V 100A SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Power - Max
300mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,257 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BC847BLT3G-ND
BC847BLT3GOSTR
Standard Package10,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BC850BLT1GON Semiconductor14,908BC850BLT1GOSCT-ND$0.12000Direct
SBC847BLT1GON Semiconductor1,981SBC847BLT1GOSCT-ND$0.34000Direct
BCW72LT1GON Semiconductor24,226BCW72LT1GOSCT-ND$0.15000Direct