BC817-40LT3G | |
---|---|
DigiKey Part Number | BC817-40LT3GOSTR-ND - Tape & Reel (TR) BC817-40LT3GOSCT-ND - Cut Tape (CT) BC817-40LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40LT3G |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.09400 | $0.94 |
100 | $0.05780 | $5.78 |
500 | $0.04192 | $20.96 |
1,000 | $0.03675 | $36.75 |
2,000 | $0.03237 | $64.74 |
5,000 | $0.02761 | $138.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02466 | $246.60 |
20,000 | $0.02217 | $443.40 |
30,000 | $0.02090 | $627.00 |
50,000 | $0.01948 | $974.00 |
70,000 | $0.01863 | $1,304.10 |
100,000 | $0.01781 | $1,781.00 |
250,000 | $0.01601 | $4,002.50 |
500,000 | $0.01489 | $7,445.00 |