USD

Obsolete item.
TO-92-3 Formed Leads
BC558BTA
Digi-Key Part Number
1990-BC558BTACT-ND - Cut Tape (CT)
BC558BTACT-ND - Cut Tape (CT)
BC558BTATB-ND - Tape & Box (TB)
1990-BC558BTATB-ND - Tape & Box (TB)
Manufacturer
ON Semiconductor
Manufacturer Product Number
BC558BTA
Supplier
Description
TRANS PNP 30V 0.1A TO-92
Detailed Description
Bipolar (BJT) Transistor PNP 30V 100mA 150MHz 500mW Through Hole TO-92-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Frequency - Transition
150MHz
Operating Temperature
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package
TO-92-3
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
30V
Power - Max
500mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 2,645

2,645 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BC558BTA-ND
BC558BTATB
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BC559BTAON Semiconductor4,994BC559BTACT-ND$0.22000Direct