BAT54SLT1G

DigiKey Part Number
BAT54SLT1GOSTR-ND - Tape & Reel (TR)
BAT54SLT1GOSCT-ND - Cut Tape (CT)
BAT54SLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SLT1G
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54SLT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10700$1.07
100$0.05780$5.78
500$0.04538$22.69
1,000$0.03151$31.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02610$78.30
6,000$0.02469$148.14
9,000$0.02101$189.09
30,000$0.01943$582.90
75,000$0.01681$1,260.75
150,000$0.01397$2,095.50
Manufacturers Standard Package