USD

AD7928BRU

74VHCT540AMTC

Digi-Key Part Number
2156-74VHCT540AMTC-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
74VHCT540AMTC
Supplier
Description
BUS DRIVER, AHCT/VHCT SERIES, 1
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Bulk
Part Status
Active
Logic Type
Buffer, Inverting
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
1,031$0.29000$298.99
Additional Resources
AttributeDescription
Other Names2156-74VHCT540AMTC
Standard Package1
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AHCT540PWRTexas Instruments4,115296-4751-1-ND$0.69000Similar
SN74AHCT540PWTexas Instruments1,672296-26422-5-ND$0.71000Similar
SN74AHCT540DBRTexas Instruments945296-4747-1-ND$0.61000Similar