2SB1121S-TD-E

DigiKey Part Number
2SB1121S-TD-EOSTR-ND - Tape & Reel (TR)
2SB1121S-TD-EOSCT-ND - Cut Tape (CT)
2SB1121S-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1121S-TD-E
Description
TRANS PNP 25V 2A PCP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 2 A 150MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SB1121S-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.53500$5.35
100$0.37180$37.18
500$0.29032$145.16
* All Digi-Reel orders will add a $7.00 reeling fee.