USD

SC−75-3_463
2SA1774T1G
Digi-Key Part Number
488-2SA1774T1GTR-ND - Tape & Reel (TR)
488-2SA1774T1GCT-ND - Cut Tape (CT)
488-2SA1774T1GDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
2SA1774T1G
Supplier
Description
TRANS PNP 50V 0.1A SC75
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Bipolar (BJT) Transistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,119 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.14000$0.14
10$0.12900$1.29
25$0.12240$3.06
100$0.05390$5.39
500$0.04234$21.17
1,000$0.02940$29.40
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
2SA1774T1GOS
2SA1774T1GOS-ND
2SA1774T1GOSTR
2SA1774T1GOSTR-ND
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S2SA1774GON Semiconductor203S2SA1774GOSCT-ND$0.38000Direct
2SA1774GON Semiconductor29,1542SA1774GOSCT-ND$0.14000Direct