SOT-23-3,TO-236-3,Micro3,SSD3,SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3

2N7002KT1G

Digi-Key Part Number
2N7002KT1GOSTR-ND - Tape & Reel (TR)
2N7002KT1GOSCT-ND - Cut Tape (CT)
2N7002KT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
2N7002KT1G
Supplier
Description
MOSFET N-CH 60V 320MA SOT23-3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
N-Channel 60 V 320mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.18100$1.81
100$0.09590$9.59
500$0.06312$31.56
1,000$0.04292$42.92
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03871$116.13
6,000$0.03366$201.96

Additional Resources
AttributeDescription
Other Names
2N7002KT1GOSCT
2N7002KT1G-ND
2N7002KT1GOSTR
ONSONS2N7002KT1G
2N7002KT1GOSDKR
2156-2N7002KT1G
Standard Package3,000