
2N7000RLRMG | ||
---|---|---|
Digi-Key Part Number | 2N7000RLRMG-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 2N7000RLRMG | |
Description | MOSFET N-CH 60V 200MA TO92-3 | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Tc) Through Hole TO-92 (TO-226) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2N7000RLRMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Box (TB) | |
Product Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 (TO-226) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2N7000 |
Environmental Information | |
PCN Obsolescence/ EOL | Multiple Devices 21/Jan/2010 |
HTML Datasheet | 2N7000 |
EDA Models | 2N7000RLRMG Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | 2156-2N7000RLRMG-ONTB |
Standard Package | 2,000 |