USD

SC−70(SOT−323)

1SV249-TL-E

Digi-Key Part Number
1SV249-TL-EOSTR-ND - Tape & Reel (TR)
1SV249-TL-EOSCT-ND - Cut Tape (CT)
1SV249-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
1SV249-TL-E
Supplier
Description
RF DIODE PIN 50V 100MW 3MCP
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 3-MCP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.23pF @ 50V, 1MHz
Resistance @ If, F
4.5Ohm @ 10mA, 100MHz
Operating Temperature
125°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCP
Current - Max
50 mA
Power Dissipation (Max)
100 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.41700$4.17
100$0.31160$31.16
500$0.24486$122.43
1,000$0.18921$189.21
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18375$551.25
Additional Resources
AttributeDescription
Other Names
1SV249-TL-E-ND
1SV249-TL-EOSTR
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAR6304E6327HTSA1Infineon Technologies17,862BAR6304E6327HTSA1CT-ND$0.47000Similar
BAR6304WH6327XTSA1Infineon Technologies3,543448-BAR6304WH6327XTSA1CT-ND$0.41000Similar
SMP1307-005LFSkyworks Solutions Inc.5,992863-1275-1-ND$1.14000Similar
BAP50-04W,115NXP USA Inc.3,031568-1918-1-ND$0.39000Direct
RN739FT106Rohm Semiconductor6,056RN739FT106CT-ND$0.41000Similar