DO-204AL

1N5819

Digi-Key Part Number
1N5819FSTR-ND - Tape & Reel (TR)
1N5819FSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
1N5819
Supplier
Description
DIODE SCHOTTKY 40V 1A DO41
Detailed Description
Diode Schottky 1A Through Hole DO-41
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080

Additional Resources
AttributeDescription
Other Names
1N5819TR-ND
1N5819FSCT
1N5819FSTR
2156-1N5819
1N5819TR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N5819Gonsemi122,4901N5819GOS-ND$0.51000Direct