1N4007 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 93,970
Unit Price: $0.14000
Datasheet

Direct


onsemi
In Stock: 864
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 7,545
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 7,786
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 8,661
Unit Price: $0.48000
Datasheet

Similar


onsemi
In Stock: 2,586
Unit Price: $0.79000
Datasheet

Similar


onsemi
In Stock: 5,130
Unit Price: $0.84000
Datasheet

Similar


onsemi
In Stock: 2,904
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 6,709
Unit Price: $0.76000
Datasheet

Similar


onsemi
In Stock: 11,276
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 34,178
Unit Price: $0.35000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 31,471
Unit Price: $0.58000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 34,926
Unit Price: $0.73000
Datasheet
1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007

DigiKey Part Number
1N4007FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4007
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.