SOT-723_631AA

UESD5.0DT5G

Digi-Key Part Number
UESD5.0DT5GOSTR-ND - Tape & Reel (TR)
UESD5.0DT5GOSCT-ND - Cut Tape (CT)
UESD5.0DT5GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
UESD5.0DT5G
Supplier
Description
TVS DIODE 5VWM SOT723
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount SOT-723
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
38pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.33500$3.35
100$0.20870$20.87
500$0.14276$71.38
1,000$0.10982$109.82
2,000$0.09884$197.68
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.09334$746.72
16,000$0.09065$1,450.40
Additional Resources
AttributeDescription
Other Names
UESD5.0DT5GOSDKR
2156-UESD5.0DT5G-OS
=UESD5.0DT5GOSCT-ND
UESD5.0DT5G-ND
UESD5.0DT5GOSCT
UESD5.0DT5GOSTR
UESD50DT5G
Standard Package8,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SP0502BAHTGLittelfuse Inc.235,592F2714CT-ND$0.71000Similar
ESD5V3U2U03FH6327XTSA1Infineon Technologies13,475ESD5V3U2U03FH6327XTSA1CT-ND$0.41000Similar