USD

SOD-523_502
SZESD5Z3.3T1G
Digi-Key Part Number
SZESD5Z3.3T1GOSTR-ND - Tape & Reel (TR)
SZESD5Z3.3T1GOSCT-ND - Cut Tape (CT)
SZESD5Z3.3T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
SZESD5Z3.3T1G
Supplier
Description
TVS DIODE 3.3V 14.1V SOD523
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
14.1V Clamp 11.2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
14.1V
Current - Peak Pulse (10/1000µs)
11.2A (8/20µs)
Power - Peak Pulse
158W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,959 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.41000$0.41
10$0.27000$2.70
100$0.13480$13.48
500$0.11166$55.83
1,000$0.07315$73.15
Additional Resources
AttributeDescription
Other Names
SZESD5Z3.3T1G-ND
SZESD5Z3.3T1GOSTR
Standard Package3,000