USD

SOT223-3L

SPZT3904T1G

Digi-Key Part Number
SPZT3904T1GOSTR-ND - Tape & Reel (TR)
SPZT3904T1GOSCT-ND - Cut Tape (CT)
SPZT3904T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
SPZT3904T1G
Supplier
Description
TRANS NPN 40V 200MA SOT223-3
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 300MHz Surface Mount SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SPZT3904T1G-ND
SPZT3904T1GOSTR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PZT3904T1GON Semiconductor13,480PZT3904T1GOSCT-ND$0.45000Direct