SC-70-3

SMMBTA06WT1G

Digi-Key Part Number
SMMBTA06WT1GOSTR-ND - Tape & Reel (TR)
SMMBTA06WT1GOSCT-ND - Cut Tape (CT)
SMMBTA06WT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
SMMBTA06WT1G
Supplier
Description
TRANS NPN 80V 0.5A SC70-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.28800$2.88
100$0.16330$16.33
500$0.10812$54.06
1,000$0.08289$82.89
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.07208$216.24
6,000$0.06487$389.22
15,000$0.05950$892.50
Additional Resources
AttributeDescription
Other Names
SMMBTA06WT1G-ND
SMMBTA06WT1GOSTR
SMMBTA06WT1GOSDKR
SMMBTA06WT1GOSCT
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PMSTA06,115Nexperia USA Inc.7,6391727-6293-1-ND$0.21000Similar
MMSTA06-7-FDiodes Incorporated2,810MMSTA06-FDICT-ND$0.48000Direct