SC-88

SMBT3906DW1T1G

Digi-Key Part Number
SMBT3906DW1T1GOSTR-ND - Tape & Reel (TR)
SMBT3906DW1T1GOSCT-ND - Cut Tape (CT)
SMBT3906DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
SMBT3906DW1T1G
Supplier
Description
TRANS 2PNP 40V 0.2A SC88
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-363, SC70
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.31700$3.17
100$0.21610$21.61
500$0.16206$81.03
1,000$0.12154$121.54
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11147$334.41
Additional Resources
AttributeDescription
Other Names
SMBT3906DW1T1G-ND
SMBT3906DW1T1GOSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BC857SH6327XTSA1Infineon Technologies16,071BC857SH6327XTSA1CT-ND$0.40000Similar