SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

SBAV99LT3G

Digi-Key Part Number
SBAV99LT3GOSTR-ND - Tape & Reel (TR)
SBAV99LT3GOSCT-ND - Cut Tape (CT)
SBAV99LT3GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
SBAV99LT3G
Supplier
Description
DIODE ARRAY GP 100V 215MA SOT23
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Array 1 Pair Series Connection Standard 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.33800$3.38
100$0.17940$17.94
500$0.11806$59.03
1,000$0.08028$80.28
2,000$0.07241$144.82
5,000$0.06296$314.80
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05352$535.20
30,000$0.05198$1,559.40
Additional Resources
AttributeDescription
Other Names
SBAV99LT3GOSDKR
SBAV99LT3G-ND
SBAV99LT3GOSCT
SBAV99LT3GOSTR
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBD7000LT1HTSA1Infineon Technologies9MMBD7000LT1HTSA1CT-ND$0.28000Similar
CMPD6001S TR PBFREECentral Semiconductor Corp2,6371514-CMPD6001STRPBFREECT-ND$1.02000Similar