USD

SC-88

NVTJD4001NT1G

Digi-Key Part Number
NVTJD4001NT1GOSTR-ND - Tape & Reel (TR)
NVTJD4001NT1GOSCT-ND - Cut Tape (CT)
NVTJD4001NT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NVTJD4001NT1G
Supplier
Description
MOSFET 2N-CH 30V 0.25A SC-88
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Dual) 30V 250mA 272mW Surface Mount SC-88/SC70-6/SOT-363
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
250mA
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
33pF @ 5V
Power - Max
272mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Price and Procurement

15,280 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
NVTJD4001NT1G-ND
NVTJD4001NT1GOSTR
Standard Package3,000