SC-74, SOT-457

NUD3124DMT1

Digi-Key Part Number
NUD3124DMT1OSTR-ND - Tape & Reel (TR)
NUD3124DMT1OSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
NUD3124DMT1
Supplier
Description
IC PWR DRIVER N-CHANNEL 1:1 SC74
Detailed Description
Power Switch/Driver 1:1 N-Channel 150mA SC-74
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Relay, Solenoid Driver
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
150mA
Rds On (Typ)
800mOhm (Max)
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-74
Package / Case
SC-74, SOT-457
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NUD3124DMT1OSTR
NUD3124DMT1OS
NUD3124DMT1OS-ND
NUD3124DMT1OSCT
2156-NUD3124DMT1-ONTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NUD3124DMT1Gonsemi9,109NUD3124DMT1GOSCT-ND$0.41000Direct