SOD-323_477
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0320MW2T1G

Digi-Key Part Number
NSR0320MW2T1GOSTR-ND - Tape & Reel (TR)
NSR0320MW2T1GOSCT-ND - Cut Tape (CT)
NSR0320MW2T1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NSR0320MW2T1G
Supplier
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
52
Detailed Description
Diode Schottky 20 V 1A (DC) Surface Mount SOD-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A (DC)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
1 (Unlimited)
EAR99
8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.27600$2.76
100$0.15650$15.65
500$0.10366$51.83
1,000$0.07948$79.48
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06911$207.33
6,000$0.06220$373.20
15,000$0.05705$855.75

NSR0320MW2T1GOSTR
Q2965520
NSR0320MW2T1G-ND
Q3177904
NSR0320MW2T1GOSDKR
NSR0320MW2T1GOSCT
2156-NSR0320MW2T1G-OS
ONSONSNSR0320MW2T1G
3,000
(1)
BAS3010A03WE6327HTSA1Infineon Technologies40,860BAS3010A03WE6327HTSA1CT-ND$0.40000Similar