7SZ_SOT−353_419A−02

NLV17SZ126DFT2G

Digi-Key Part Number
NLV17SZ126DFT2GOSTR-ND - Tape & Reel (TR)
NLV17SZ126DFT2GOSCT-ND - Cut Tape (CT)
NLV17SZ126DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NLV17SZ126DFT2G
Supplier
Description
IC BUFFER NON-INVERT 5.5V SC88A
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.38200$3.82
25$0.35600$8.90
100$0.28490$28.49
250$0.26456$66.14
500$0.22388$111.94
1,000$0.17299$172.99
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16800$504.00
Additional Resources
AttributeDescription
Other Names
NLV17SZ126DFT2GOSCT
NLV17SZ126DFT2GOSDKR
NLV17SZ126DFT2G-ND
2156-NLV17SZ126DFT2G-OS
NLV17SZ126DFT2GOSTR
Standard Package3,000