SOT-553-5

NL17SZ126XV5T2G

Digi-Key Part Number
NL17SZ126XV5T2GOSTR-ND - Tape & Reel (TR)
NL17SZ126XV5T2GOSCT-ND - Cut Tape (CT)
NL17SZ126XV5T2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NL17SZ126XV5T2G
Supplier
Description
IC BUF NON-INVERT 5.5V SOT553
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-553
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08758$350.32

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NL17SZ126XV5T2GOSDKR
NL17SZ126XV5T2G-ND
NL17SZ126XV5T2GOSTR
NL17SZ126XV5T2GOSCT
2156-NL17SZ126XV5T2G-OS
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVC1G126DRLRTexas Instruments1,453296-18013-1-ND$0.41000Direct
74LVC1G126Z-7Diodes Incorporated3,93074LVC1G126Z-7DICT-ND$0.39000Direct