7SZ_SOT−353_419A−02

NL17SZ126DFT2

Digi-Key Part Number
NL17SZ126DFT2OSTR-ND - Tape & Reel (TR)
NL17SZ126DFT2OSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
NL17SZ126DFT2
Supplier
Description
IC BUFFER NON-INVERT 5.5V SC88A
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-NL17SZ126DFT2-ONTR-ND
2156-NL17SZ126DFT2
NL17SZ126DFT2OSCT
NL17SZ126DFT2OSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NL17SZ126DFT2Gonsemi214,407NL17SZ126DFT2GOSCT-ND$0.33000Direct