5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP

NCV391SN2T1G

Digi-Key Part Number
NCV391SN2T1GOSTR-ND - Tape & Reel (TR)
NCV391SN2T1GOSCT-ND - Cut Tape (CT)
NCV391SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCV391SN2T1G
Supplier
Description
IC COMPARATOR LP 5TSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Comparator General Purpose - 5-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.25mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
850ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.34143$1,024.29
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.68200$6.82
25$0.64120$16.03
100$0.52320$52.32
250$0.48600$121.50
500$0.41362$206.81
1,000$0.34142$341.42
Digi-Reel®
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.68200$6.82
25$0.64120$16.03
100$0.52320$52.32
250$0.48600$121.50
500$0.41362$206.81
1,000$0.34142$341.42
Additional Resources
AttributeDescription
Other Names
NCV391SN2T1G-ND
NCV391SN2T1GOSTR
NCV391SN2T1GOSDKR
NCV391SN2T1GOSCT
2156-NCV391SN2T1G-OS
Standard Package3,000