5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP

NCV361SNT1G

Digi-Key Part Number
NCV361SNT1GOSTR-ND - Tape & Reel (TR)
NCV361SNT1GOSCT-ND - Cut Tape (CT)
NCV361SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCV361SNT1G
Supplier
Description
IC REG OVLO 20V 5TSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Supply Controller Overvoltage Protection Controller 5-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage Protection Controller
Voltage - Input
-
Voltage - Supply
1.2V ~ 20V
Current - Supply
20 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.42350$1,270.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.84700$8.47
25$0.79520$19.88
100$0.64900$64.90
250$0.60284$150.71
500$0.51304$256.52
1,000$0.42350$423.50
Digi-Reel®
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.84700$8.47
25$0.79520$19.88
100$0.64900$64.90
250$0.60284$150.71
500$0.51304$256.52
1,000$0.42350$423.50
Additional Resources
AttributeDescription
Other Names
NCV361SNT1G-ND
NCV361SNT1GOSTR
NCV361SNT1GOSDKR
NCV361SNT1GOSCT
Standard Package3,000