TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP718BSN250T1G

Digi-Key Part Number
NCP718BSN250T1GOSTR-ND - Tape & Reel (TR)
NCP718BSN250T1GOSCT-ND - Cut Tape (CT)
NCP718BSN250T1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP718BSN250T1G
Supplier
Description
IC REG LIN 2.5V 300MA TSOT23-5
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.49V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24693$740.79
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.56100$5.61
25$0.52360$13.09
100$0.41880$41.88
250$0.38888$97.22
500$0.32904$164.52
1,000$0.25426$254.26
Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.56100$5.61
25$0.52360$13.09
100$0.41880$41.88
250$0.38888$97.22
500$0.32904$164.52
1,000$0.25426$254.26
Additional Resources
AttributeDescription
Other Names
NCP718BSN250T1GOSDKR
NCP718BSN250T1GOSTR
NCP718BSN250T1GOSCT
NCP718BSN250T1G-ND
Standard Package3,000