6-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP718AMTADJTBG

Digi-Key Part Number
NCP718AMTADJTBGOSTR-ND - Tape & Reel (TR)
NCP718AMTADJTBGOSCT-ND - Cut Tape (CT)
NCP718AMTADJTBGOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP718AMTADJTBG
Supplier
Description
IC REG LIN POS ADJ 300MA 6WDFN
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-WDFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
5V
Voltage Dropout (Max)
0.49V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.67600$6.76
25$0.63520$15.88
100$0.51840$51.84
250$0.48152$120.38
500$0.40980$204.90
1,000$0.33828$338.28
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.33827$1,014.81