5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP

NCP361SNT1G

Digi-Key Part Number
NCP361SNT1GOSTR-ND - Tape & Reel (TR)
NCP361SNT1GOSCT-ND - Cut Tape (CT)
NCP361SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP361SNT1G
Supplier
Description
IC USB POS OVP/OCP 5TSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.63000$6.30
100$0.48270$48.27
500$0.38160$190.80
1,000$0.31500$315.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.31500$945.00
Additional Resources
AttributeDescription
Other Names
NCP361SNT1GOSTR
NCP361SNT1GOSDKR
NCP361SNT1GOSCT
Standard Package3,000