6-UDFN_517BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP361MUTBG

Digi-Key Part Number
NCP361MUTBGOSTR-ND - Tape & Reel (TR)
NCP361MUTBGOSCT-ND - Cut Tape (CT)
NCP361MUTBGOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP361MUTBG
Supplier
Description
IC USB OVERVOLT PROT CTRLR 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-UDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.78200$7.82
100$0.60950$60.95
500$0.50350$251.75
1,000$0.43750$437.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.43750$1,312.50

Additional Resources
AttributeDescription
Other Names
ONSONSNCP361MUTBG
2156-NCP361MUTBG-OS
NCP361MUTBGOSDKR
NCP361MUTBGOSCT
NCP361MUTBGOSTR
NCP361MUTBG-ND
Standard Package3,000