USD

Quote Required, submit request here.
6-TSOP

NCP102SNT1G

Digi-Key Part Number
NCP102SNT1GOSTR-ND - Tape & Reel (TR)
NCP102SNT1GOSCT-ND - Cut Tape (CT)
NCP102SNT1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
NCP102SNT1G
Supplier
Description
IC LNR REG CTRLR 1OUT 6TSOP
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 6-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Positive Adjustable
Current - Supply
1.8mA
Voltage - Input
4.5V ~ 13.5V
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
NCP102SNT1G-ND
NCP102SNT1GOSTR
Standard Package3,000