USD

Obsolete item.
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
SOT-23-3
SOT-23-3

MMBF4393LT1

Digi-Key Part Number
MMBF4393LT1OSCT-ND - Cut Tape (CT)
Manufacturer
ON Semiconductor
Manufacturer Product Number
MMBF4393LT1
Supplier
Description
JFET N-CH 30V 0.225W SOT23
Detailed Description
JFET
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
*
Package
Cut Tape (CT)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Price and Procurement

Additional Resources
AttributeDescription
Other NamesMMBF4393LT1OSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBF4393LT1GON Semiconductor17,955MMBF4393LT1GOSCT-ND$0.48000Direct