SC-88

MBT3906DW1T2G

Digi-Key Part Number
MBT3906DW1T2GOSTR-ND - Tape & Reel (TR)
MBT3906DW1T2GOSCT-ND - Cut Tape (CT)
MBT3906DW1T2GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
MBT3906DW1T2G
Supplier
Description
TRANS 2PNP 40V 0.2A SC88
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
150mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
MBT3906DW1T2G-ND
MBT3906DW1T2GOSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BC857SH6327XTSA1Infineon Technologies16,071BC857SH6327XTSA1CT-ND$0.40000Similar