TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

LM317D2TR4G

Digi-Key Part Number
LM317D2TR4GOSTR-ND - Tape & Reel (TR)
LM317D2TR4GOSCT-ND - Cut Tape (CT)
LM317D2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
LM317D2TR4G
Supplier
Description
IC REG LINEAR POS ADJ 1.5A D2PAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable Output 1.5A D2PAK-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
37V
Voltage Dropout (Max)
-
Current - Output
1.5A
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.83600$8.36
25$0.79400$19.85
100$0.65220$65.22
250$0.60964$152.41
Tape & Reel (TR)
QtyUnit PriceExt Price
800$0.53875$431.00
1,600$0.46813$749.01

Additional Resources
AttributeDescription
Other Names
2156-LM317D2TR4G-OS
LM317D2TR4GOSDKR
LM317D2TR4GOSTR
LM317D2TR4GOSCT
Standard Package800