SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB2222A

Digi-Key Part Number
FFB2222ATR-ND - Tape & Reel (TR)
FFB2222ACT-ND - Cut Tape (CT)
FFB2222ADKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
FFB2222A
Supplier
Description
TRANS 2NPN 40V 0.5A SC70-6
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 300MHz 300mW Surface Mount SC-88 (SC-70-6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
300mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
FFB2222A-ND
FFB2222ATR
FFB2222ADKR
FFB2222ACT
Standard Package3,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MBT6429DW1T1Gonsemi281,082MBT6429DW1T1GOSCT-ND$0.25000Similar
BC847BDW1T1Gonsemi2,700BC847BDW1T1GOSCT-ND$0.26000Similar
NSVT45011MW6T3Gonsemi427,000NSVT45011MW6T3G-ND$0.15000Similar
MBT2222ADW1T1Gonsemi52,738MBT2222ADW1T1GOSCT-ND$0.27000Direct
MBT3904DW1T1Gonsemi196,953MBT3904DW1T1GOSCT-ND$0.26000Similar