SOD-923_514AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9L5.0ST5G

Digi-Key Part Number
ESD9L5.0ST5GOSTR-ND - Tape & Reel (TR)
ESD9L5.0ST5GOSCT-ND - Cut Tape (CT)
ESD9L5.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
ESD9L5.0ST5G
Supplier
Description
TVS DIODE 5VWM 9.8VC SOD923
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.4V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
SOD-923
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.08109$648.72
16,000$0.07875$1,260.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.29100$2.91
100$0.18130$18.13
500$0.12402$62.01
1,000$0.09540$95.40
2,000$0.08586$171.72
Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
10$0.29100$2.91
100$0.18130$18.13
500$0.12402$62.01
1,000$0.09540$95.40
2,000$0.08586$171.72
Additional Resources
AttributeDescription
Other Names
ESD9L5.0ST5GOSTR
2156-ESD9L5.0ST5G-OS
ESD9L5.0ST5GOSCT
ESD9L5.0ST5GOSDKR
ESD9L50ST5G
ESD9L5.0ST5G-ND
Standard Package8,000