USD

SOD-523_502
ESD5Z7.0T5G
Digi-Key Part Number
ESD5Z7.0T5GOSTR-ND - Tape & Reel (TR)
ESD5Z7.0T5GOSCT-ND - Cut Tape (CT)
ESD5Z7.0T5GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
ESD5Z7.0T5G
Supplier
Description
TVS DIODE 7V 22.7V SOD523
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
22.7V
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,483 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.23200$2.32
100$0.11590$11.59
500$0.08606$43.03
1,000$0.06289$62.89
2,000$0.06124$122.48
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ESD5Z7.0T5G-ND
ESD5Z7.0T5GOSTR
Standard Package8,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESD5Z7.0T1GON Semiconductor68,727ESD5Z7.0T1GOSCT-ND$0.16000Direct