USD

SOD-523_502
ESD5Z5.0T1G
Digi-Key Part Number
ESD5Z5.0T1GOSTR-ND - Tape & Reel (TR)
ESD5Z5.0T1GOSCT-ND - Cut Tape (CT)
ESD5Z5.0T1GOSDKR-ND - Digi-Reel®
Manufacturer
ON Semiconductor
Manufacturer Product Number
ESD5Z5.0T1G
Supplier
Description
TVS DIODE 5V 18.6V SOD523
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

222,632 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.21000$0.21
10$0.14500$1.45
100$0.07250$7.25
500$0.04428$22.14
1,000$0.03220$32.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
ESD5Z5.0T1G-ND
ESD5Z5.0T1GOSTR
ESD5Z50T1G
Standard Package3,000